Image for SL1012V2-R080-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1012V2-R080-R

DigiKey Part Number
283-SL1012V2-R080-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SL1012V2-R080-R
Description
FIXED IND 80NH 75A 0.37 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
80 nH Unshielded Wirewound Inductor 75 A 0.37mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±10%
Mfr
Current Rating (Amps)
Series
Current - Saturation (Isat)
110A
Packaging
Tape & Reel (TR)
Shielding
Unshielded
Part Status
Active
DC Resistance (DCR)
0.37mOhm
Type
Wirewound
Operating Temperature
-40°C ~ 125°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3000,62800 €188,40 €
Manufacturers Standard Package
Unit Price without VAT:0,62800 €
Unit Price with VAT:0,74732 €