
SDQ25-R47-R | |
|---|---|
DigiKey Part Number | 283-SDQ25-R47-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDQ25-R47-R |
Description | INDUCT ARRAY 2 COIL 392NH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.57 µH Inductance - Connected in Series 392 nH Inductance - Connected in Parallel 18.1mOhm DC Resistance (DCR) - Parallel 3.71 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDQ25-R47-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 392 nH | |
Inductance - Connected In Series | 1.57 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 3.71 A | |
Current Rating - Series | 1.86 A | |
Current Saturation - Parallel | 6.43 A | |
Current Saturation - Series | 3.21 A | |
DC Resistance (DCR) - Parallel | 18.1mOhm | |
DC Resistance (DCR) - Series | 72.5mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 1,65666 € | 4.804,31 € |
| Unit Price without VAT: | 1,65666 € |
|---|---|
| Unit Price with VAT: | 1,97143 € |

