
SDQ25-8R2-R | |
|---|---|
DigiKey Part Number | 283-SDQ25-8R2-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDQ25-8R2-R |
Description | INDUCT ARRAY 2 COIL 8.71UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 34.85 µH Inductance - Connected in Series 8.71 µH Inductance - Connected in Parallel 101.5mOhm DC Resistance (DCR) - Parallel 1.57 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDQ25-8R2-R Models |
Category | Current Saturation - Parallel 1.36 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 682 mA |
Series | DC Resistance (DCR) - Parallel 101.5mOhm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 405.9mOhm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 8.71 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 34.85 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating - Parallel 1.57 A | Height 0.098" (2.50mm) |
Current Rating - Series 785 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 1,93352 € | 5.607,21 € |
| Unit Price without VAT: | 1,93352 € |
|---|---|
| Unit Price with VAT: | 2,30089 € |

