
SDQ25-821-R | |
|---|---|
DigiKey Part Number | 283-SDQ25-821-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDQ25-821-R |
Description | INDUCT ARRAY 2 COIL 824.3UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 3.3 mH Inductance - Connected in Series 824.3 µH Inductance - Connected in Parallel 7.25Ohm DC Resistance (DCR) - Parallel 186 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDQ25-821-R Models |
Category | Current Saturation - Parallel 140 mA |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 70 mA |
Series | DC Resistance (DCR) - Parallel 7.25Ohm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 28.99Ohm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 824.3 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 3.3 mH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating - Parallel 186 mA | Height 0.098" (2.50mm) |
Current Rating - Series 93 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 2,48032 € | 7.192,93 € |
| Unit Price without VAT: | 2,48032 € |
|---|---|
| Unit Price with VAT: | 2,95158 € |

