
SDQ25-681-R | |
|---|---|
DigiKey Part Number | 283-SDQ25-681-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDQ25-681-R |
Description | INDUCT ARRAY 2 COIL 677.4UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 2.7 mH Inductance - Connected in Series 677.4 µH Inductance - Connected in Parallel 6.45Ohm DC Resistance (DCR) - Parallel 197 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDQ25-681-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 677.4 µH | |
Inductance - Connected In Series | 2.7 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 197 mA | |
Current Rating - Series | 98 mA | |
Current Saturation - Parallel | 155 mA | |
Current Saturation - Series | 77 mA | |
DC Resistance (DCR) - Parallel | 6.45Ohm | |
DC Resistance (DCR) - Series | 25.78Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 1,86105 € | 5.397,05 € |
| Unit Price without VAT: | 1,86105 € |
|---|---|
| Unit Price with VAT: | 2,21465 € |

