Shielded 2 Coil Inductor Array 20 µH Inductance - Connected in Series 5 µH Inductance - Connected in Parallel 65.3mOhm DC Resistance (DCR) - Parallel 1.96 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDQ25-4R7-R

DigiKey Part Number
283-SDQ25-4R7-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDQ25-4R7-R
Description
INDUCT ARRAY 2 COIL 5UH SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 20 µH Inductance - Connected in Series 5 µH Inductance - Connected in Parallel 65.3mOhm DC Resistance (DCR) - Parallel 1.96 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDQ25-4R7-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
1.8 A
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
900 mA
Series
DC Resistance (DCR) - Parallel
65.3mOhm
Packaging
Tape & Reel (TR)
DC Resistance (DCR) - Series
261.2mOhm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
5 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
20 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Current Rating - Parallel
1.96 A
Height
0.098" (2.50mm)
Current Rating - Series
980 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.9002,20326 €6.389,45 €
Manufacturers Standard Package
Unit Price without VAT:2,20326 €
Unit Price with VAT:2,62188 €