Shielded 2 Coil Inductor Array 1.8 mH Inductance - Connected in Series 472.4 µH Inductance - Connected in Parallel 4.25Ohm DC Resistance (DCR) - Parallel 243 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDQ25-471-R

DigiKey Part Number
283-SDQ25-471-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDQ25-471-R
Description
INDUCT ARRAY 2 COIL 472.4UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 1.8 mH Inductance - Connected in Series 472.4 µH Inductance - Connected in Parallel 4.25Ohm DC Resistance (DCR) - Parallel 243 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDQ25-471-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
185 mA
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
93 mA
Series
DC Resistance (DCR) - Parallel
4.25Ohm
Packaging
Tape & Reel (TR)
DC Resistance (DCR) - Series
16.99Ohm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
472.4 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
1.8 mH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Current Rating - Parallel
243 mA
Height
0.098" (2.50mm)
Current Rating - Series
121 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.9001,81666 €5.268,31 €
Manufacturers Standard Package
Unit Price without VAT:1,81666 €
Unit Price with VAT:2,16183 €