Shielded 2 Coil Inductor Array 189.7 µH Inductance - Connected in Series 47.43 µH Inductance - Connected in Parallel 446.1mOhm DC Resistance (DCR) - Parallel 749 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDQ25-470-R

DigiKey Part Number
283-SDQ25-470-RTR-ND - Tape & Reel (TR)
283-SDQ25-470-RCT-ND - Cut Tape (CT)
283-SDQ25-470-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDQ25-470-R
Description
INDUCT ARRAY 2 COIL 47.43UH SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 189.7 µH Inductance - Connected in Series 47.43 µH Inductance - Connected in Parallel 446.1mOhm DC Resistance (DCR) - Parallel 749 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDQ25-470-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
47.43 µH
Inductance - Connected In Series
189.7 µH
Tolerance
±20%
Current Rating - Parallel
749 mA
Current Rating - Series
374 mA
Current Saturation - Parallel
584 mA
Current Saturation - Series
292 mA
DC Resistance (DCR) - Parallel
446.1mOhm
DC Resistance (DCR) - Series
1.78Ohm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.688
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 €3,15 €
102,59200 €25,92 €
1002,13200 €213,20 €
1.0002,00141 €2.001,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.9002,12999 €6.176,97 €
Manufacturers Standard Package
Unit Price without VAT:3,15000 €
Unit Price with VAT:3,74850 €