
SDQ25-3R3-R | |
|---|---|
DigiKey Part Number | 283-SDQ25-3R3-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDQ25-3R3-R |
Description | INDUCT ARRAY 2 COIL 2.89UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 11.55 µH Inductance - Connected in Series 2.89 µH Inductance - Connected in Parallel 39.9mOhm DC Resistance (DCR) - Parallel 2.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDQ25-3R3-R Models |
Category | Current Saturation - Parallel 2.37 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 1.18 A |
Series | DC Resistance (DCR) - Parallel 39.9mOhm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 159.5mOhm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 2.89 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 11.55 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating - Parallel 2.5 A | Height 0.098" (2.50mm) |
Current Rating - Series 1.25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 2,24284 € | 6.504,24 € |
| Unit Price without VAT: | 2,24284 € |
|---|---|
| Unit Price with VAT: | 2,66898 € |

