Shielded 2 Coil Inductor Array 3.87 µH Inductance - Connected in Series 970 nH Inductance - Connected in Parallel 25.2mOhm DC Resistance (DCR) - Parallel 3.15 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDQ25-1R0-R

DigiKey Part Number
283-SDQ25-1R0-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDQ25-1R0-R
Description
INDUCT ARRAY 2 COIL 970NH SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 3.87 µH Inductance - Connected in Series 970 nH Inductance - Connected in Parallel 25.2mOhm DC Resistance (DCR) - Parallel 3.15 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDQ25-1R0-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
4.09 A
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
2.05 A
Series
DC Resistance (DCR) - Parallel
25.2mOhm
Packaging
Tape & Reel (TR)
DC Resistance (DCR) - Series
100.7mOhm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
970 nH
Mounting Type
Surface Mount
Inductance - Connected In Series
3.87 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Current Rating - Parallel
3.15 A
Height
0.098" (2.50mm)
Current Rating - Series
1.58 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.9002,24284 €6.504,24 €
Manufacturers Standard Package
Unit Price without VAT:2,24284 €
Unit Price with VAT:2,66898 €