
SDQ25-151-R | |
|---|---|
DigiKey Part Number | 283-SDQ25-151-RTR-ND - Tape & Reel (TR) 283-SDQ25-151-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDQ25-151-R |
Description | INDUCT ARRAY 2 COIL 150.2UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 600.6 µH Inductance - Connected in Series 150.2 µH Inductance - Connected in Parallel 1.5Ohm DC Resistance (DCR) - Parallel 408 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDQ25-151-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 150.2 µH | |
Inductance - Connected In Series | 600.6 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 408 mA | |
Current Rating - Series | 204 mA | |
Current Saturation - Parallel | 328 mA | |
Current Saturation - Series | 164 mA | |
DC Resistance (DCR) - Parallel | 1.5Ohm | |
DC Resistance (DCR) - Series | 6Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 1,81802 € | 5.272,26 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

