
SDQ25-150-R | |
|---|---|
DigiKey Part Number | 513-1831-2-ND - Tape & Reel (TR) 513-1831-1-ND - Cut Tape (CT) 513-1831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDQ25-150-R |
Description | INDUCT ARRAY 2 COIL 14.79UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 59.17 µH Inductance - Connected in Series 14.79 µH Inductance - Connected in Parallel 163.2mOhm DC Resistance (DCR) - Parallel 1.24 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDQ25-150-R Models |
Category | Current Saturation - Parallel 1.05 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 523 mA |
Series | DC Resistance (DCR) - Parallel 163.2mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 652.6mOhm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 14.79 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 59.17 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating - Parallel 1.24 A | Height 0.098" (2.50mm) |
Current Rating - Series 619 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,65700 € | 26,57 € |
| 100 | 2,18480 € | 218,48 € |
| 1.000 | 2,05950 € | 2.059,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.900 | 1,92290 € | 5.576,41 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |









