Shielded 2 Coil Inductor Array 4 mH Inductance - Connected in Series 1 mH Inductance - Connected in Parallel 9.82Ohm DC Resistance (DCR) - Parallel 160 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDQ25-102-R

DigiKey Part Number
283-SDQ25-102-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDQ25-102-R
Description
INDUCT ARRAY 2 COIL 1MH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 4 mH Inductance - Connected in Series 1 mH Inductance - Connected in Parallel 9.82Ohm DC Resistance (DCR) - Parallel 160 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDQ25-102-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
1 mH
Inductance - Connected In Series
4 mH
Tolerance
±20%
Current Rating - Parallel
160 mA
Current Rating - Series
80 mA
Current Saturation - Parallel
127 mA
Current Saturation - Series
63 mA
DC Resistance (DCR) - Parallel
9.82Ohm
DC Resistance (DCR) - Series
39.26Ohm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.9001,79650 €5.209,85 €
Manufacturers Standard Package
Unit Price without VAT:1,79650 €
Unit Price with VAT:2,13784 €