
SDQ12-8R2-R | |
|---|---|
DigiKey Part Number | 513-1112-2-ND - Tape & Reel (TR) 513-1112-1-ND - Cut Tape (CT) 513-1112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDQ12-8R2-R |
Description | INDUCT ARRAY 2 COIL 8.41UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 33.64 µH Inductance - Connected in Series 8.41 µH Inductance - Connected in Parallel 331.8mOhm DC Resistance (DCR) - Parallel 868 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDQ12-8R2-R Models |
Category | Current Saturation - Parallel 1.05 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 524 mA |
Series | DC Resistance (DCR) - Parallel 331.8mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 1.33Ohm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 8.41 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 33.64 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating - Parallel 868 mA | Height 0.047" (1.19mm) |
Current Rating - Series 434 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,50500 € | 25,05 € |
| 100 | 2,06000 € | 206,00 € |
| 1.000 | 1,92917 € | 1.929,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.800 | 1,57612 € | 5.989,26 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

