
SDQ12-820-R | |
|---|---|
DigiKey Part Number | 283-SDQ12-820-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDQ12-820-R |
Description | INDUCT ARRAY 2 COIL 82.81UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 331.2 µH Inductance - Connected in Series 82.81 µH Inductance - Connected in Parallel 2.62Ohm DC Resistance (DCR) - Parallel 309 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDQ12-820-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 82.81 µH | |
Inductance - Connected In Series | 331.2 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 309 mA | |
Current Rating - Series | 154 mA | |
Current Saturation - Parallel | 334 mA | |
Current Saturation - Series | 167 mA | |
DC Resistance (DCR) - Parallel | 2.62Ohm | |
DC Resistance (DCR) - Series | 10.49Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height | 0.047" (1.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.800 | 1,76423 € | 6.704,07 € |
| Unit Price without VAT: | 1,76423 € |
|---|---|
| Unit Price with VAT: | 2,09943 € |

