
SDQ12-470-R | |
|---|---|
DigiKey Part Number | 283-SDQ12-470-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDQ12-470-R |
Description | INDUCT ARRAY 2 COIL 47.61UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 190.4 µH Inductance - Connected in Series 47.61 µH Inductance - Connected in Parallel 1.55Ohm DC Resistance (DCR) - Parallel 401 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDQ12-470-R Models |
Category | Current Saturation - Parallel 441 mA |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 220 mA |
Series | DC Resistance (DCR) - Parallel 1.55Ohm |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 6.21Ohm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 47.61 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 190.4 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating - Parallel 401 mA | Height 0.047" (1.19mm) |
Current Rating - Series 201 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.800 | 2,05814 € | 7.820,93 € |
| Unit Price without VAT: | 2,05814 € |
|---|---|
| Unit Price with VAT: | 2,44919 € |

