SDH3812-R47-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,46993 €
Datasheet
Image for SDH3812-R47-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDH3812-R47-R

DigiKey Part Number
SDH3812-R47-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDH3812-R47-R
Description
FIXED IND 470NH 2.69A 32 MOHM
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 2.69 A 32mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDH3812-R47-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
32mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDRH3D16NP-R47NCSumida America Inc.0CDRH3D16NP-R47NC-ND0,46993 €Similar
Obsolete
This product is no longer manufactured. View Substitutes