SDH3812-680-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,29648 €
Datasheet
Image for SDH3812-680-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDH3812-680-R

DigiKey Part Number
SDH3812-680-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDH3812-680-R
Description
FIXED IND 68UH 310MA 2.4 OHM SMD
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 310 mA 2.4Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDH3812-680-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
340mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
2.4Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR3011-680YLBourns Inc.0SRR3011-680YL-ND0,29648 €Similar
Obsolete
This product is no longer manufactured. View Substitutes