Similar

SDH3812-150-R | |
|---|---|
DigiKey Part Number | SDH3812-150-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDH3812-150-R |
Description | FIXED IND 15UH 560MA 735 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 560 mA 735mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDH3812-150-R Models |
Category | Current - Saturation (Isat) 720mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 735mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR3011-150YL | Bourns Inc. | 0 | SRR3011-150YL-ND | 0,29648 € | Similar |


