Similar
Similar
Similar

SDH2812-2R2-R | |
|---|---|
DigiKey Part Number | SDH2812-2R2-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDH2812-2R2-R |
Description | FIXED IND 2.2UH 1.26A 114 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.26 A 114mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 1.53A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 114mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRS2012T2R2MGJ | Taiyo Yuden | 6.825 | 587-3450-1-ND | 0,15000 € | Similar |
| SRU2013-2R2Y | Bourns Inc. | 332 | SRU2013-2R2YCT-ND | 0,69000 € | Similar |
| TYS30122R2N-10 | Laird-Signal Integrity Products | 0 | 240-2641-2-ND | 0,16742 € | Similar |




