Similar

SDH2812-1R5-R | |
|---|---|
DigiKey Part Number | SDH2812-1R5-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDH2812-1R5-R |
Description | FIXED IND 1.5UH 1.33A 102 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.33 A 102mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 1.71A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 102mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.110" W (3.00mm x 2.80mm) |
Tolerance ±30% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-0312FS-1R5N-T2 | Abracon LLC | 0 | ASPI-0312FS-1R5N-T2-ND | 0,25859 € | Similar |


