15 µH Shielded Inductor 850 mA 210mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Inductor 850 mA 210mOhm Nonstandard
SDCx Series | Datasheet Preview

SDCLA1V4018-150-R

DigiKey Part Number
283-SDCLA1V4018-150-RTR-ND - Tape & Reel (TR)
283-SDCLA1V4018-150-RCT-ND - Cut Tape (CT)
283-SDCLA1V4018-150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCLA1V4018-150-R
Description
FIXED IND 15UH 850MA 210 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 850 mA 210mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
210mOhm
Series
Frequency - Self Resonant
18MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Material - Core
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
1.1A
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.396
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22500 €2,25 €
250,20840 €5,21 €
500,19640 €9,82 €
1000,18530 €18,53 €
2500,17136 €42,84 €
5000,16156 €80,78 €
1.0000,15234 €152,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,06245 €218,57 €
7.0000,05888 €412,16 €
10.5000,05689 €597,35 €
17.5000,05448 €953,40 €
24.5000,05295 €1.297,27 €
35.0000,05138 €1.798,30 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €