


SDCLA1V4018-100-R | |
|---|---|
DigiKey Part Number | 283-SDCLA1V4018-100-RTR-ND - Tape & Reel (TR) 283-SDCLA1V4018-100-RCT-ND - Cut Tape (CT) 283-SDCLA1V4018-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCLA1V4018-100-R |
Description | FIXED IND 10UH 1.2A 150 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.2 A 150mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,20880 € | 5,22 € |
| 50 | 0,19700 € | 9,85 € |
| 100 | 0,18560 € | 18,56 € |
| 250 | 0,17172 € | 42,93 € |
| 500 | 0,16192 € | 80,96 € |
| 1.000 | 0,15267 € | 152,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,06292 € | 220,22 € |
| 7.000 | 0,05932 € | 415,24 € |
| 10.500 | 0,05732 € | 601,86 € |
| 17.500 | 0,05489 € | 960,58 € |
| 24.500 | 0,05335 € | 1.307,08 € |
| 35.000 | 0,05177 € | 1.811,95 € |
| 87.500 | 0,04791 € | 4.192,12 € |
| 175.000 | 0,04520 € | 7.910,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

