



SDCL1V4030-680M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V4030-680M-RTR-ND - Tape & Reel (TR) 283-SDCL1V4030-680M-RCT-ND - Cut Tape (CT) 283-SDCL1V4030-680M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V4030-680M-R |
Description | FIXED IND 68UH 500MA 1.127 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 500 mA 1.127Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 850mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.127Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,06470 € | 6,47 € |
| 1.000 | 0,05316 € | 53,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05263 € | 105,26 € |
| 4.000 | 0,04962 € | 198,48 € |
| 6.000 | 0,04794 € | 287,64 € |
| 10.000 | 0,04591 € | 459,10 € |
| 14.000 | 0,04462 € | 624,68 € |
| 20.000 | 0,04329 € | 865,80 € |
| 50.000 | 0,04006 € | 2.003,00 € |
| 100.000 | 0,03778 € | 3.778,00 € |
| 200.000 | 0,03564 € | 7.128,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

