



SDCL1V4030-4R7M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V4030-4R7M-RTR-ND - Tape & Reel (TR) 283-SDCL1V4030-4R7M-RCT-ND - Cut Tape (CT) 283-SDCL1V4030-4R7M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V4030-4R7M-R |
Description | FIXED IND 4.7UH 1.9A 77 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.9 A 77mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 77mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,16120 € | 16,12 € |
| 1.000 | 0,13259 € | 132,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05305 € | 106,10 € |
| 4.000 | 0,05002 € | 200,08 € |
| 6.000 | 0,04832 € | 289,92 € |
| 10.000 | 0,04628 € | 462,80 € |
| 14.000 | 0,04497 € | 629,58 € |
| 20.000 | 0,04364 € | 872,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

