470 µH Shielded Inductor 170 mA 8.3Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µH Shielded Inductor 170 mA 8.3Ohm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V4030-471M-R

DigiKey Part Number
283-SDCL1V4030-471M-RTR-ND - Tape & Reel (TR)
283-SDCL1V4030-471M-RCT-ND - Cut Tape (CT)
283-SDCL1V4030-471M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V4030-471M-R
Description
FIXED IND 470UH 170MA 8.3 OHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µH Shielded Inductor 170 mA 8.3Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
320mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
8.3Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.137
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20000 €2,00 €
1000,16510 €16,51 €
1.0000,13573 €135,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05305 €106,10 €
4.0000,05002 €200,08 €
6.0000,04832 €289,92 €
10.0000,04628 €462,80 €
14.0000,04497 €629,58 €
20.0000,04364 €872,80 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €