



SDCL1V4030-331M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V4030-331M-RTR-ND - Tape & Reel (TR) 283-SDCL1V4030-331M-RCT-ND - Cut Tape (CT) 283-SDCL1V4030-331M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V4030-331M-R |
Description | FIXED IND 330UH 250MA 5.06 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 250 mA 5.06Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 380mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.06Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,16990 € | 16,99 € |
| 1.000 | 0,13973 € | 139,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05263 € | 105,26 € |
| 4.000 | 0,04962 € | 198,48 € |
| 6.000 | 0,04794 € | 287,64 € |
| 10.000 | 0,04591 € | 459,10 € |
| 14.000 | 0,04462 € | 624,68 € |
| 20.000 | 0,04329 € | 865,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

