



SDCL1V4030-221M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V4030-221M-RTR-ND - Tape & Reel (TR) 283-SDCL1V4030-221M-RCT-ND - Cut Tape (CT) 283-SDCL1V4030-221M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V4030-221M-R |
Description | FIXED IND 220UH 300MA 2.99 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 300 mA 2.99Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.99Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,16380 € | 16,38 € |
| 1.000 | 0,13465 € | 134,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05263 € | 105,26 € |
| 4.000 | 0,04962 € | 198,48 € |
| 6.000 | 0,04794 € | 287,64 € |
| 10.000 | 0,04591 € | 459,10 € |
| 14.000 | 0,04462 € | 624,68 € |
| 20.000 | 0,04329 € | 865,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

