



SDCL1V4030-101M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V4030-101M-RTR-ND - Tape & Reel (TR) 283-SDCL1V4030-101M-RCT-ND - Cut Tape (CT) 283-SDCL1V4030-101M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V4030-101M-R |
Description | FIXED IND 100UH 400MA 1.495 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 400 mA 1.495Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 600mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.495Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,16510 € | 16,51 € |
| 1.000 | 0,13573 € | 135,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12921 € | 258,42 € |
| 4.000 | 0,12183 € | 487,32 € |
| 6.000 | 0,11772 € | 706,32 € |
| 10.000 | 0,11274 € | 1.127,40 € |
| 14.000 | 0,10957 € | 1.533,98 € |
| 20.000 | 0,10632 € | 2.126,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

