6.8 µH Shielded Inductor 2.1 A 156mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Inductor 2.1 A 156mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V4020-6R8M-R

DigiKey Part Number
283-SDCL1V4020-6R8M-RTR-ND - Tape & Reel (TR)
283-SDCL1V4020-6R8M-RCT-ND - Cut Tape (CT)
283-SDCL1V4020-6R8M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V4020-6R8M-R
Description
FIXED IND 6.8UH 2.1A 156 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 2.1 A 156mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
156mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19400 €1,94 €
1000,15910 €15,91 €
1.0000,13082 €130,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05148 €154,44 €
6.0000,04854 €291,24 €
9.0000,04690 €422,10 €
15.0000,04492 €673,80 €
21.0000,04365 €916,65 €
30.0000,04236 €1.270,80 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €