



SDCL1V4020-3R3M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V4020-3R3M-RTR-ND - Tape & Reel (TR) 283-SDCL1V4020-3R3M-RCT-ND - Cut Tape (CT) 283-SDCL1V4020-3R3M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V4020-3R3M-R |
Description | FIXED IND 3.3UH 3.5A 72 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 3.5 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDCL1V4020-3R3M-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19400 € | 1,94 € |
| 100 | 0,15910 € | 15,91 € |
| 1.000 | 0,13082 € | 130,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05148 € | 154,44 € |
| 6.000 | 0,04854 € | 291,24 € |
| 9.000 | 0,04690 € | 422,10 € |
| 15.000 | 0,04492 € | 673,80 € |
| 21.000 | 0,04365 € | 916,65 € |
| 30.000 | 0,04236 € | 1.270,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

