



SDCL1V4020-100M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V4020-100M-RTR-ND - Tape & Reel (TR) 283-SDCL1V4020-100M-RCT-ND - Cut Tape (CT) 283-SDCL1V4020-100M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V4020-100M-R |
Description | FIXED IND 10UH 1.7A 216 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.7 A 216mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 216mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,15250 € | 15,25 € |
| 1.000 | 0,12539 € | 125,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05084 € | 152,52 € |
| 6.000 | 0,04794 € | 287,64 € |
| 9.000 | 0,04632 € | 416,88 € |
| 15.000 | 0,04436 € | 665,40 € |
| 21.000 | 0,04311 € | 905,31 € |
| 30.000 | 0,04183 € | 1.254,90 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

