6.8 µH Shielded Inductor 1.5 A 126mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Inductor 1.5 A 126mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V4018-6R8M-R

DigiKey Part Number
283-SDCL1V4018-6R8M-RTR-ND - Tape & Reel (TR)
283-SDCL1V4018-6R8M-RCT-ND - Cut Tape (CT)
283-SDCL1V4018-6R8M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V4018-6R8M-R
Description
FIXED IND 6.8UH 1.5A 126 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 1.5 A 126mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
126mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.073" (1.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20700 €2,07 €
1000,17040 €17,04 €
1.0000,14011 €140,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12887 €386,61 €
6.0000,12152 €729,12 €
9.0000,11742 €1.056,78 €
15.0000,11246 €1.686,90 €
21.0000,10931 €2.295,51 €
30.0000,10607 €3.182,10 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €