



SDCL1V4018-221M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V4018-221M-RTR-ND - Tape & Reel (TR) 283-SDCL1V4018-221M-RCT-ND - Cut Tape (CT) 283-SDCL1V4018-221M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V4018-221M-R |
Description | FIXED IND 220UH 250MA 4.83 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 250 mA 4.83Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.83Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.073" (1.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,17120 € | 17,12 € |
| 1.000 | 0,14075 € | 140,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12946 € | 388,38 € |
| 6.000 | 0,12208 € | 732,48 € |
| 9.000 | 0,11796 € | 1.061,64 € |
| 15.000 | 0,11297 € | 1.694,55 € |
| 21.000 | 0,10980 € | 2.305,80 € |
| 30.000 | 0,10655 € | 3.196,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

