



SDCL1V4018-221M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V4018-221M-RTR-ND - Tape & Reel (TR) 283-SDCL1V4018-221M-RCT-ND - Cut Tape (CT) 283-SDCL1V4018-221M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V4018-221M-R |
Description | FIXED IND 220UH 250MA 4.83 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 250 mA 4.83Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 300mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.83Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.073" (1.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,17040 € | 17,04 € |
| 1.000 | 0,14011 € | 140,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05125 € | 153,75 € |
| 6.000 | 0,04832 € | 289,92 € |
| 9.000 | 0,04669 € | 420,21 € |
| 15.000 | 0,04471 € | 670,65 € |
| 21.000 | 0,04346 € | 912,66 € |
| 30.000 | 0,04216 € | 1.264,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

