



SDCL1V3015-2R2M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V3015-2R2M-RTR-ND - Tape & Reel (TR) 283-SDCL1V3015-2R2M-RCT-ND - Cut Tape (CT) 283-SDCL1V3015-2R2M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V3015-2R2M-R |
Description | FIXED IND 2.2UH 1.8A 76 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.8 A 76mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 76mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,16410 € | 16,41 € |
| 1.000 | 0,13494 € | 134,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12846 € | 256,92 € |
| 4.000 | 0,12112 € | 484,48 € |
| 6.000 | 0,11703 € | 702,18 € |
| 10.000 | 0,11208 € | 1.120,80 € |
| 14.000 | 0,10894 € | 1.525,16 € |
| 20.000 | 0,10570 € | 2.114,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

