Similar




SDCL1V3015-220M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V3015-220M-RTR-ND - Tape & Reel (TR) 283-SDCL1V3015-220M-RCT-ND - Cut Tape (CT) 283-SDCL1V3015-220M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V3015-220M-R |
Description | FIXED IND 22UH 450MA 575 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 450 mA 575mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 520mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 575mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN3015C-220M | Bourns Inc. | 45.589 | 118-SRN3015C-220MCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06300 € | 0,63 € |
| 100 | 0,05180 € | 5,18 € |
| 1.000 | 0,04263 € | 42,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04220 € | 84,40 € |
| 4.000 | 0,03979 € | 159,16 € |
| 6.000 | 0,03844 € | 230,64 € |
| 10.000 | 0,03681 € | 368,10 € |
| 14.000 | 0,03578 € | 500,92 € |
| 20.000 | 0,03471 € | 694,20 € |
| 50.000 | 0,03212 € | 1.606,00 € |
| 100.000 | 0,03029 € | 3.029,00 € |
| 200.000 | 0,02857 € | 5.714,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


