6.8 µH Shielded Inductor 700 mA 213mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Inductor 700 mA 213mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V3012-6R8M-R

DigiKey Part Number
283-SDCL1V3012-6R8M-RTR-ND - Tape & Reel (TR)
283-SDCL1V3012-6R8M-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDCL1V3012-6R8M-R
Description
FIXED IND 6.8UH 700MA 213 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 700 mA 213mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
800mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
213mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,04220 €84,40 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €