



SDCL1V3012-470M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V3012-470M-RTR-ND - Tape & Reel (TR) 283-SDCL1V3012-470M-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDCL1V3012-470M-R |
Description | FIXED IND 47UH 220MA 1.75 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 220 mA 1.75Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 270mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.75Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04220 € | 84,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

