



SDCL1V3012-2R2M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V3012-2R2M-RTR-ND - Tape & Reel (TR) 283-SDCL1V3012-2R2M-RCT-ND - Cut Tape (CT) 283-SDCL1V3012-2R2M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V3012-2R2M-R |
Description | FIXED IND 2.2UH 1.4A 105 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.4 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.55A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 105mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,12950 € | 12,95 € |
| 1.000 | 0,10653 € | 106,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10141 € | 202,82 € |
| 4.000 | 0,09562 € | 382,48 € |
| 6.000 | 0,09239 € | 554,34 € |
| 10.000 | 0,08848 € | 884,80 € |
| 14.000 | 0,08599 € | 1.203,86 € |
| 20.000 | 0,08344 € | 1.668,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

