



SDCL1V2512-R33N-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V2512-R33N-RTR-ND - Tape & Reel (TR) 283-SDCL1V2512-R33N-RCT-ND - Cut Tape (CT) 283-SDCL1V2512-R33N-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V2512-R33N-R |
Description | FIXED IND 330NH 3A 36 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 3 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12100 € | 1,21 € |
| 100 | 0,09900 € | 9,90 € |
| 1.000 | 0,08144 € | 81,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07752 € | 155,04 € |
| 4.000 | 0,07309 € | 292,36 € |
| 6.000 | 0,07062 € | 423,72 € |
| 10.000 | 0,06763 € | 676,30 € |
| 14.000 | 0,06573 € | 920,22 € |
| 20.000 | 0,06377 € | 1.275,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

