



SDCL1V2512-4R7M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V2512-4R7M-RTR-ND - Tape & Reel (TR) 283-SDCL1V2512-4R7M-RCT-ND - Cut Tape (CT) 283-SDCL1V2512-4R7M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V2512-4R7M-R |
Description | FIXED IND 4.7UH 1.1A 236 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.1 A 236mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 236mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,10030 € | 10,03 € |
| 1.000 | 0,08246 € | 82,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07850 € | 157,00 € |
| 4.000 | 0,07401 € | 296,04 € |
| 6.000 | 0,07151 € | 429,06 € |
| 10.000 | 0,06848 € | 684,80 € |
| 14.000 | 0,06656 € | 931,84 € |
| 20.000 | 0,06458 € | 1.291,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

