10 µH Shielded Inductor 700 mA 460mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Inductor 700 mA 460mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V2512-100M-R

DigiKey Part Number
283-SDCL1V2512-100M-RTR-ND - Tape & Reel (TR)
283-SDCL1V2512-100M-RCT-ND - Cut Tape (CT)
283-SDCL1V2512-100M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V2512-100M-R
Description
IND 10 UH 0.80A SMT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 700 mA 460mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
460mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.578
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,12800 €1,28 €
1000,10500 €10,50 €
1.0000,08635 €86,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08549 €170,98 €
4.0000,08061 €322,44 €
6.0000,07788 €467,28 €
10.0000,07458 €745,80 €
14.0000,07249 €1.014,86 €
20.0000,07033 €1.406,60 €
50.0000,06509 €3.254,50 €
100.0000,06140 €6.140,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €