



SDCL1V2510-100M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V2510-100M-RTR-ND - Tape & Reel (TR) 283-SDCL1V2510-100M-RCT-ND - Cut Tape (CT) 283-SDCL1V2510-100M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V2510-100M-R |
Description | FIXED IND 10UH 600MA 575 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 600 mA 575mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 700mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 575mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,09570 € | 9,57 € |
| 1.000 | 0,07869 € | 78,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07491 € | 149,82 € |
| 4.000 | 0,07063 € | 282,52 € |
| 6.000 | 0,06824 € | 409,44 € |
| 10.000 | 0,06535 € | 653,50 € |
| 14.000 | 0,06352 € | 889,28 € |
| 20.000 | 0,06163 € | 1.232,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

