



SDCL1V2010-6R8M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V2010-6R8M-RTR-ND - Tape & Reel (TR) 283-SDCL1V2010-6R8M-RCT-ND - Cut Tape (CT) 283-SDCL1V2010-6R8M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V2010-6R8M-R |
Description | FIXED IND 6.8UH 650MA 620 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 650 mA 620mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 620mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.083" L x 0.067" W (2.10mm x 1.70mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,12320 € | 12,32 € |
| 1.000 | 0,10134 € | 101,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09646 € | 192,92 € |
| 4.000 | 0,09095 € | 363,80 € |
| 6.000 | 0,08788 € | 527,28 € |
| 10.000 | 0,08416 € | 841,60 € |
| 14.000 | 0,08180 € | 1.145,20 € |
| 20.000 | 0,07937 € | 1.587,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

