2.2 µH Shielded Inductor 1.1 A 174mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Inductor 1.1 A 174mOhm Max Nonstandard
What are Semi-Shielded Power Inductors?
SDCx Series | Datasheet Preview

SDCL1V2010-2R2M-R

DigiKey Part Number
283-SDCL1V2010-2R2M-RTR-ND - Tape & Reel (TR)
283-SDCL1V2010-2R2M-RCT-ND - Cut Tape (CT)
283-SDCL1V2010-2R2M-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDCL1V2010-2R2M-R
Description
FIXED IND 2.2UH 1.1A 174 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 1.1 A 174mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.26A
Shielding
Shielded
DC Resistance (DCR)
174mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.083" L x 0.067" W (2.10mm x 1.70mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,13900 €1,39 €
1000,11420 €11,42 €
1.0000,09389 €93,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08938 €178,76 €
4.0000,08428 €337,12 €
6.0000,08143 €488,58 €
10.0000,07798 €779,80 €
14.0000,07579 €1.061,06 €
20.0000,07354 €1.470,80 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €