



SDCL1V2010-100M-R | |
|---|---|
DigiKey Part Number | 283-SDCL1V2010-100M-RTR-ND - Tape & Reel (TR) 283-SDCL1V2010-100M-RCT-ND - Cut Tape (CT) 283-SDCL1V2010-100M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCL1V2010-100M-R |
Description | FIXED IND 10UH 500MA 810 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 500 mA 810mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 600mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 810mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.083" L x 0.067" W (2.10mm x 1.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14800 € | 1,48 € |
| 100 | 0,12160 € | 12,16 € |
| 1.000 | 0,10002 € | 100,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09521 € | 190,42 € |
| 4.000 | 0,08977 € | 359,08 € |
| 6.000 | 0,08674 € | 520,44 € |
| 10.000 | 0,08307 € | 830,70 € |
| 14.000 | 0,08073 € | 1.130,22 € |
| 20.000 | 0,07834 € | 1.566,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

