
SDCHA1V8040-4R7-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V8040-4R7-RTR-ND - Tape & Reel (TR) 283-SDCHA1V8040-4R7-RCT-ND - Cut Tape (CT) 283-SDCHA1V8040-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V8040-4R7-R |
Description | FIXED IND 4.7UH 5.8A 19.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Inductor 5.8 A 19.5mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 19.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,29920 € | 7,48 € |
| 50 | 0,28200 € | 14,10 € |
| 100 | 0,26590 € | 26,59 € |
| 250 | 0,24596 € | 61,49 € |
| 500 | 0,23192 € | 115,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13808 € | 138,08 € |
| 2.000 | 0,13019 € | 260,38 € |
| 3.000 | 0,12579 € | 377,37 € |
| 5.000 | 0,12046 € | 602,30 € |
| 7.000 | 0,11708 € | 819,56 € |
| 10.000 | 0,11360 € | 1.136,00 € |
| 25.000 | 0,10513 € | 2.628,25 € |
| 50.000 | 0,09916 € | 4.958,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


