
SDCHA1V6045-3R6-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V6045-3R6-RTR-ND - Tape & Reel (TR) 283-SDCHA1V6045-3R6-RCT-ND - Cut Tape (CT) 283-SDCHA1V6045-3R6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V6045-3R6-R |
Description | FIXED IND 3.6UH 4.9A 22.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.6 µH Semi-Shielded Inductor 4.9 A 22.5mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 22.5mOhm |
Series | Frequency - Self Resonant 42MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 7.4A | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,24160 € | 6,04 € |
| 50 | 0,22780 € | 11,39 € |
| 100 | 0,21470 € | 21,47 € |
| 250 | 0,19864 € | 49,66 € |
| 500 | 0,18726 € | 93,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17657 € | 176,57 € |
| 2.000 | 0,16649 € | 332,98 € |
| 3.000 | 0,16086 € | 482,58 € |
| 5.000 | 0,15405 € | 770,25 € |
| 7.000 | 0,14973 € | 1.048,11 € |
| 10.000 | 0,14528 € | 1.452,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

