
SDCHA1V6045-3R3-R | |
|---|---|
DigiKey Part Number | 283-SDCHA1V6045-3R3-RTR-ND - Tape & Reel (TR) 283-SDCHA1V6045-3R3-RCT-ND - Cut Tape (CT) 283-SDCHA1V6045-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCHA1V6045-3R3-R |
Description | FIXED IND 3.3UH 5A 21 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Inductor 5 A 21mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 21mOhm |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current - Saturation (Isat) 7.8A | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12800 € | 3,20 € |
| 50 | 0,12060 € | 6,03 € |
| 100 | 0,11390 € | 11,39 € |
| 250 | 0,10532 € | 26,33 € |
| 500 | 0,09930 € | 49,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09362 € | 93,62 € |
| 2.000 | 0,08827 € | 176,54 € |
| 3.000 | 0,08528 € | 255,84 € |
| 5.000 | 0,08167 € | 408,35 € |
| 7.000 | 0,07937 € | 555,59 € |
| 10.000 | 0,07701 € | 770,10 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

